Texas Instruments SN74ALS688DW

Identity Comparator 8-Bit Totem-Pole Inverting 20-Pin SOIC Tube
$ 5.355
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS688DW.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Mouser

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS688DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.355
$ 1.344
$ 1.344
Stock
108,334
175,009
175,009
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Input Offset Voltage (Vos)
-
-
-
Propagation Delay
20 ns
22 ns
22 ns
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS688DW.

Related Parts

Texas InstrumentsSN74ALS520DW
8-Bit Identity Comparators (P=Q) with Enable and 20K Ohm Q-Input Pullup esistors 20-SOIC 0 to 70
Texas InstrumentsSN74ALS645ADW
1 8 4.5V 5.5V 24mA Non-Inverting,Transceiver 15mA SOIC-20 12.8mm*7.52mm*2.35mm
Texas InstrumentsSN74ALS573CDWR
2ns 1 4.5V 5.5V 24mA D-Type Transparent Latch ALS 1 2.6mA SOIC-20 , 12.8mm*7.52mm*2.35mm
8 24mA 4.5V~5.5V 15mA 1 SOIC-20 Buffer/Driver/Transceiver ROHS
8¦ÌA 8.5ns 1 4.5V 5.5V 24mA D-Type Transparent Latch 74AC 1 24mA SOIC-20 12.95mm*7.6mm*2.4mm
Surface Mount RoHS Compliant Obsolete Lead Free D-Type Transparent Latch 0C 2ns 2.6mA 24mA 5.5V

Descriptions

Descriptions of Texas Instruments SN74ALS688DW provided by its distributors.

Identity Comparator 8-Bit Totem-Pole Inverting 20-Pin SOIC Tube
CASCADABLE ACTIVE (Last Updated: 1day ago) Tube ALS digital comparator 19mA 20ns 7.5mm 50pF
LOGIC, 8BIT ID-COMPARATOR, 20SOIC; Comparator Type:Identity; No. of Channels:8; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74688; Logic IC Base Number:74688; Logic IC Family:ALS; Logic IC Function:8bit Identity Comparator; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD
These identity comparators perform comparisons on two 8-bit binary or BCD words and provide P = Q\ outputs. These devices have totem-pole outputs. The SN54ALS688 is characterized for operation over the full military temperature range of -55°C to 125°C. The SN74ALS688 is characterized for operation from 0°C to 70°C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALS688DW .
  • SN74ALS688DW.
  • SN74ALS688DW..