Texas Instruments SN74ALS373ADWG4

Octal D-Type Transparent Latches with 3-state Outputs 20-SOIC 0 to 70
$ 0.799

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS373ADWG4.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet21 pages11 years ago
Datasheet21 pages14 years ago
Datasheet21 pages14 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS373ADWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.799
$ 0.675
$ 0.675
Stock
29,651
380,211
380,211
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
16 ns
23 ns
23 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
17 mA
17 mA

Related Parts

Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20
Surface Mount RoHS Compliant Obsolete Lead Free D-Type Transparent Latch 0C 2ns 2.6mA 24mA 5.5V
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Rail
Texas InstrumentsSN74AHCT373DW
4¦ÌA 1ns 1 4.5V 5.5V 8mA D-Type Transparent Latch AHCT 1 8mA SOIC-20 12.8mm*7.52mm*2.35mm
Texas InstrumentsSN74ACT573DW
4¦ÌA 6ns 1 4.5V 5.5V 24mA D-Type Transparent Latch ACT 1 24mA SOIC-20 2.65mm
Texas InstrumentsCD74ACT273M
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments SN74ALS373ADWG4 provided by its distributors.

Octal D-Type Transparent Latches with 3-state Outputs 20-SOIC 0 to 70
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC Tube
Surface Mount RoHS Compliant Lead Free TTL (Logic Type) 0C 500.709277mg 16ns 24mA
IC D-TYPE LATCH SGL 3-ST 20SOIC
ICs, Latches Logic; Latch Type:D-Type Transparent; Output Current:24mA; Propagation Delay:12ns; No. of Bits:8bit; Output Type:Tristate; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.