Texas Instruments SN74ALS373ADWR

74ALS373 Cut Tape (CT) ALS 74ALS latch circuit 2.6mA 24mA 23ns 500.709277mg 0C~70C
$ 0.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS373ADWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet21 pages14 years ago
Datasheet21 pages14 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

HQonline

Sierra IC

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments SN74ALS373ADWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.652
$ 0.88
$ 0.88
Stock
10,860,068
271,444
271,444
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
23 ns
23 ns
23 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
17 mA
16 mA
16 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS373ADWR.

Related Parts

Texas InstrumentsSN74ALS573CDWR
74ALS573 Tape & Reel (TR) ALS 74ALS latch circuit 2.6mA 24mA 20ns 500.709277mg 0C~70C
Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20
Texas InstrumentsSN74HCT373DW
Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
74HC Series Octal 3 St Noninverting Transparent Latch - SOIC-20
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 20-Pin SOIC W T/R
NXP Semiconductors74HCT573D
Latch Transparent 3-ST 8-CH D-Type 20-Pin SO / IC LATCH OCTAL D 3STATE 20SOIC

Descriptions

Descriptions of Texas Instruments SN74ALS373ADWR provided by its distributors.

74ALS373 Cut Tape (CT) ALS 74ALS latch circuit 2.6mA 24mA 23ns 500.709277mg 0C~70C
Octal D-Type Transparent Latches with 3-state Outputs 20-SOIC 0 to 70
6ns Non-inverting Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch ALS 1 2.6mA SOIC-20 SMD mount,glue mount 12.8mm*7.52mm*2.35mm
ICs, Latches Logic; Latch Type:D-Type Transparent; Output Current:24mA; Propagation Delay:12ns; No. of Bits:8bit; Output Type:Tristate; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74ALS373ADWR