Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74ACT273M

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC Tube
$ 0.83
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT273M.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Technical Drawing4 pages10 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74ACT273M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.83
$ 0.497
$ 0.497
Stock
222,412
418,245
418,245
Authorized Distributors
1
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
13.5 ns
12 ns
12 ns
Frequency
85 MHz
125 MHz
125 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT273M.

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Tube
Texas InstrumentsCD74ACT374M96
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC T/R
Texas InstrumentsCD74ACT374M
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
Texas InstrumentsCD74ACT574M
TEXAS INSTRUMENTS CD74ACT574M Flip-Flop, D, 11.2 ns, 110 MHz, 24 mA, SOIC, 20 Pins
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 20-Pin SOIC W T/R
MC74ACT564 Series 5.5 V Octal D-Type Flip-Flop with 3-State Outputs - SOIC-20

Descriptions

Descriptions of Texas Instruments CD74ACT273M provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC Tube
Positive edge 8μA 13.5ns@ 5V,50pF Non-inverting Non-inverting 1 4.5V 5.5V 24mA Master Reset ACT TTL 10pF 24mA 85MHz SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
LOGIC, OCT D F/F W/RESET, 20SOIC; Famille Logique/ Numéro de base: 74ACT273; Type de Flip-Flop: D; Temps de propagation: 13.5ns; Fréquence: 85MHz; Courant, sortie: 24mA; Type de boîtier CI logique: SOIC; Nombre de broches: 20Br
LOGIC, OCT D F/F W/RESET, 20SOIC; Logic Family / Base Number:74ACT273; Flip-Flop Type:D; Propagation Delay:13.5ns; Frequency:85MHz; Output Current:24mA; Logic Case Style:SOIC; No. of Pins:20Pins; Trigger Type:Positive Edge; IC Output Type:Non Inverted; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74ACT; Logic IC Base Number:74273; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:74273; Logic IC Base Number:74273; Logic IC Function:Octal D Flip-Flop with Reset; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device
The 'AC273 and 'ACT273 devices are octal D-type flip-flops with reset that utilize advanced CMOS logic technology. Information at the D input is transferred to the Q output onthe positive-going edge of the clock pulse. All eight flip-flops are controlled by a common clock (CP) and a common reset(MR). Resetting is accomplished by a low voltage level independent of the clock.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74ACT273M.
  • CD74ACT273M..
  • CD74ACT273M...