Texas Instruments SN74ALS164AD

IC 8-BIT SHIFT REGISTER 14-SOIC / Shift Shift Register 1 Element 8 Bit 14-SOIC
$ 1.64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS164AD.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet14 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet13 pages18 years ago

Farnell

Newark

Augswan

iiiC

Inventory History

3 month trend:
-1.04%

CAD Models

Download Texas Instruments SN74ALS164AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.64
$ 1.41
$ 1.41
Stock
188,867
231,086
231,086
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
11 ns
11 ns
11 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS164AD.

Related Parts

Texas InstrumentsCD74HCT164M96
36ns 1 2 4.5V 5.5V Serial to Parallel,Shift Register HCT SOIC-14 , 3.91mm*1.5mm
Texas InstrumentsCD74ACT164M
14.9ns 1 1 4.5V 5.5V Serial to Parallel,Shift Register ACT SOIC-14 3.91mm*1.5mm
Texas InstrumentsCD74HCT164M
High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift egister 14-SOIC -55 to 125
NPIC6C595 Series 5.5 V Open-Drain Power Logic 8-Bit Shift Register - SOIC-16

Descriptions

Descriptions of Texas Instruments SN74ALS164AD provided by its distributors.

IC 8-BIT SHIFT REGISTER 14-SOIC / Shift Shift Register 1 Element 8 Bit 14-SOIC
11ns 1 1 4.5V 5.5V Serial to Parallel,Shift Register ALS SOIC-14 3.91mm*1.5mm
Shift Register Single 8-Bit Serial to Parallel 14-Pin SOIC Tube
ALS 74ALS164 ROHS3Compliant Tube shift register 11ns 24mA 129.387224mg 75MHz
LOGIC, 8BIT SHIFT REGISTER, 14SOIC; Shift Register Function:Serial to Parallel; Logic Type:Shift Register; No. of Elements:1; IC Output Type:Standard; Logic Case Style:SOIC; No. of Pins:14; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Frequency:75MHz; Input Current Max:0.1mA; Logic IC Base Number:74164; Logic IC Family:ALS; Logic IC Function:8bit Parallel-Out Serial Shift Register; Package / Case:SOIC; Shift Register Function:Serial to Parallel; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.