Texas Instruments SN74AHCT1G125DRLR

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-553 T/R
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT1G125DRLR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Datasheet21 pages11 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages18 years ago

SHENGYU ELECTRONICS

Newark

DigiKey

Inventory History

3 month trend:
-24.43%

CAD Models

Download Texas Instruments SN74AHCT1G125DRLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.122
$ 0.135
Stock
510,664
139,723
Authorized Distributors
3
1
Case/Package
SOT-553
SOT
Number of Pins
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
Number of Bits per Element
1
1
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
Propagation Delay
7.5 ns
7.5 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT1G125DRLR.

Related Parts

Texas InstrumentsSN74AHC1G125DRLR
1 8mA 2V~5.5V 8mA 1 SOT-553 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHC1G04DRLR
Single 2-V to 5.5-V inverter 5-SOT-5X3 -40 to 125
Texas InstrumentsSN74AHC1G14DRLR
Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-5X3 -40 to 125
Ic, logic Gate, inverter, cmos, fp,6Pin, plastic Rohs Compliant: Yes |Onsemi NL17SZ14XV5T2G
Ic, logic Gate, inverter, cmos, fp,6Pin, plastic |Onsemi NL17SZ04XV5T2G
IC INVERTER 1CH 1-INP SOT553 / Inverter IC 1 Channel SOT-553

Descriptions

Descriptions of Texas Instruments SN74AHCT1G125DRLR provided by its distributors.

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-553 T/R
1¦ÌA 1 1 1 1 4.5V 5.5V 8mA Buffer,Non-Inverting 8mA SOT-5 , 1.6mm*1.2mm*550¦Ìm
Bus Driver, AHCT/VHCT/VT Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5
Single 4.5-V to 5.5-V buffer with TTL-compatible CMOS inputs and 3-state outputs 5-SOT-5X3 -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.