Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHC1G04DRLR

Single 2-V to 5.5-V inverter 5-SOT-5X3 -40 to 125
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC1G04DRLR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages14 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet16 pages13 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages19 years ago

Newark

element14 APAC

Farnell

HQonline

Inventory History

3 month trend:
-4.14%

CAD Models

Download Texas Instruments SN74AHC1G04DRLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.124
$ 0.15
Stock
1,429,535
330,954
Authorized Distributors
3
1
Case/Package
SOT-553
SOT
Number of Pins
5
5
Logic Function
Inverter
Buffer, Inverter
Number of Circuits
1
1
Number of Inputs
1
1
Propagation Delay
12 ns
7.5 ns
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Inverter TC7SH Cut Tape (CT) 2014 logic gate circuit 7.5ns @ 5V 50pF 8mA 8mA 1.5V 85C
Inverter Schmitt Trigger, Single, Sot553; |Onsemi NL17SZ14XV5T2G
Inverter 1-Element CMOS Automotive 5-Pin SOT-553 T/R
17SZU04 e3 17SZU Tape & Reel (TR) logic gate circuit 5ns @ 5V 50pF 0.6mm 16mA 16mA 5V
Texas InstrumentsSN74LVC1G14DRLR
Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-5X3 -40 to 125
Texas InstrumentsSN74LVC1G06DRLR
10μA Inverting Open-Drain Buffer 1.65V-5.5V 32mA SOT-5 SMD Adhesive Mount 1.6mm × 1.2mm × 550μm

Descriptions

Descriptions of Texas Instruments SN74AHC1G04DRLR provided by its distributors.

Single 2-V to 5.5-V inverter 5-SOT-5X3 -40 to 125
SN74AHC1G04 SINGLE INVERTER GATE
10-V, 100-mA, Low Iq, Low-Dropout Linear Regulator 5-SOT-23 -40 to 125
Inverter, AHC/VHC/H/U/V Series, 1-Func, 1-Input, CMOS, PDSO5
74AHC1G04 EAR99 74AHC Tape & Reel (TR) logic gate circuit 7.5ns @ 5V 50pF 600mum 8mA 8mA 1.5V-3.85V
Inverter 1-Element CMOS Automotive 5-Pin SOT-553 T/R
1 1uA 7.5ns@5V,50pF 2V~5.5V SOT-553 Inverters ROHS
yes 7.5ns@ 5V,50pF Push-pull type 1 1 1 1 2V 5.5V 8mA Inverter AHC 8mA SOT-5 SMD mount,glue mount 600μm(height)
INVERTER, 1 I/P, -40 TO 125DEG C; Logic Family / Base Number: 74AHC1G04; Logic Type: Inverter; Output Current: -; No. of Inputs: 1; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Logic Case Style: SOT-553; No. of Pins: 5Pins;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC1G04DRLR .