Texas Instruments SN74AHCT16245DGGR

TSSOP-48-6.1mm Buffer/Driver/Transceiver ROHS
$ 1.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT16245DGGR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet13 pages18 years ago

HQonline

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-16.00%

CAD Models

Download Texas Instruments SN74AHCT16245DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.305
$ 0.834
$ 0.834
Stock
306,368
600,996
600,996
Authorized Distributors
5
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
2
4
4
Number of Bits per Element
8
4
4
Low Level Output Current
8 mA
64 mA
64 mA
High Level Output Current
8 mA
-32 mA
-32 mA
Propagation Delay
9.5 ns
3.7 ns
3.7 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN74ABT162245DGGR
32A 2 8 4.5V 5.5V 12mA,64mA Non-Inverting,Transceiver 12mA,32mA TSSOP-48 , 12.5mm*6.1mm*1.15mm
Texas InstrumentsCY74FCT162245TPACT
5¦ÌA 16 16 2 8 4.5V 5.5V 24mA Non-Inverting,Transceiver 24mA TSSOP-48 , 12.5mm*6.1mm*1.15mm
Texas InstrumentsCY74FCT16245TPACT
5¦ÌA 2 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA TSSOP-48 , 12.5mm*6.1mm*1.15mm

Descriptions

Descriptions of Texas Instruments SN74AHCT16245DGGR provided by its distributors.

TSSOP-48-6.1mm Buffer/Driver/Transceiver ROHS
4¦ÌA 8 2 8 4.5V 5.5V 8mA Non-Inverting,Transceiver 8mA TSSOP-48 1.2mm
16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.