Texas Instruments SN74AHC374PW

Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 125
$ 0.872
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC374PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Farnell

Inventory History

3 month trend:
-1.94%

CAD Models

Download Texas Instruments SN74AHC374PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.872
$ 0.341
$ 0.341
Stock
274,897
584,685
584,685
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
18.5 ns
11.5 ns
11.5 ns
Frequency
110 MHz
75 MHz
75 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC374PW.

Related Parts

Texas InstrumentsSN74AHC273PWR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP T/R
74AHC Series 5 V 3-State Octal Surface Mount D-Type Flip Flop - TSSOP-20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP Tube
Texas InstrumentsSN74AHC574PWR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 125
Texas InstrumentsSN74AHC273PW
TEXAS INSTRUMENTS SN74AHC273PW Flip-Flop, D, 7.3 ns, 110 MHz, 8 mA, TSSOP, 20 Pins
74AHC Series 5 V SMT Positive-Edge Trigger Octal D-Type Flip-Flop - TSSOP-20

Descriptions

Descriptions of Texas Instruments SN74AHC374PW provided by its distributors.

Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 125
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP Tube
FLIP-FLOP, D TYPE, OCTAL, SMD; Logic IC Function:Octal D-Type Flip-Flop; Logic IC Family:AHC; Logic IC Base Number:74374; Frequency:110MHz; Voltage, Supply Min:2V; Voltage, Supply Max:5.5V; Case Style:TSSOP; Temperature, Operating Range:-40°C to +85°C; Base Number:74; Pins, No. of:20; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Supply:7V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.