Texas Instruments SN74AHC273PWR

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP T/R
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC273PWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet30 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Newark

LCSC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+24.14%

CAD Models

Download Texas Instruments SN74AHC273PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.29
$ 0.557
$ 0.557
Stock
548,046
766,187
766,187
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
17.1 ns
12.5 ns
12.5 ns
Frequency
-
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC273PWR.

Related Parts

Texas InstrumentsSN74AHC574PWR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 125
Texas InstrumentsSN74AHC374PWR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 125
74AHC Series 5 V SMT Positive-Edge Trigger Octal D-Type Flip-Flop - TSSOP-20
D Flip-Flop, AHC/VHC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
D Flip-Flop, AHC/VHC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
74VHC Series High Speed Octal D-Type Flip-Flop w/ 3-STATE Outputsput - TSSOP-20

Descriptions

Descriptions of Texas Instruments SN74AHC273PWR provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP T/R
Positive Edge 4μA 11ns@5V 50pF Non-Inverting 1-Ch 2V-5.5V 8mA Master Reset AHC CMOS 2.5pF 8mA 110MHz TSSOP-20 SMD, Adhesive Mount 6.5mm × 4.4mm × 1.15mm
D FLIP-FLOP, OCTAL, 7.3NS, TSSOP-20; Famille Logique/ Numéro de base: 74AHC273; Type de Flip-Flop: D; Temps de propagation: 7.3ns; Fréquence: 110MHz; Courant, sortie: -; Type de boîtier CI logique: TSSOP; Nombre de broches: 20B
D FLIP-FLOP, OCTAL, 7.3NS, TSSOP-20; Logic Family / Base Number:74AHC273; Flip-Flop Type:D; Propagation Delay:7.3ns; Frequency:110MHz; Output Current:-; Logic Case Style:TSSOP; No. of Pins:20Pins; Trigger Type:Positive Edge; IC Output Type:Non Inverted; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic IC Family:74AHC; Logic IC Base Number:74273; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC273PWR .