Nexperia 74AHC574PW,112

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP Tube
$ 0.423
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC574PW,112.

Nexperia

Datasheet18 pages18 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.423
$ 0.34
$ 0.34
Stock
261,601
476,329
476,329
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
13.5 ns
16.7 ns
16.7 ns
Frequency
75 MHz
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
4 µA
4 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-06-16
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74AHC273PWR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP T/R
Texas InstrumentsSN74AHC574PWR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 125
74AHC Series 5 V 3-State Octal Surface Mount D-Type Flip Flop - TSSOP-20
Texas InstrumentsSN74AHC273PW
TEXAS INSTRUMENTS SN74AHC273PW Flip-Flop, D, 7.3 ns, 110 MHz, 8 mA, TSSOP, 20 Pins
74AHC Series 5 V SMT Positive-Edge Trigger Octal D-Type Flip-Flop - TSSOP-20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W Tube

Descriptions

Descriptions of Nexperia 74AHC574PW,112 provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP Tube
Octal D-type flip-flop; positive edge-trigger; 3-state
Flip Flop, 74AHC574, D, 10.6 ns, 180 MHz, 8 mA, 20 Pins, TSSOP
Tube 74AHC574 e4 74AHC flip flop 6.5mm 2V 10.6ns @ 5V 50pF 115MHz
Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
IC OCT D FF POS-EDG TRIG 20TSSOP
IC FF D-TYPE SGL 8-BIT 20-TSSOP
IC FF D-TYPE SNGL 8BIT 20TSSOP
IC D-TYPE POS TRG SNGL 20TSSOP
NOW NEXPERIA 74AHC574PW - BUS DR
FLIPFLOP DTYPE BUS INTERFACE P

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74AHC574PW,112"
  • 74AHC574PW 112
  • 74AHC574PW-112
  • 74AHC574PW112