Texas Instruments SN74AHC1G86QDBVRQ1

Automotive single 2-input, 2-V to 5.5-V XOR (exclusive OR) gate 5-SOT-23 -40 to 125
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC1G86QDBVRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet12 pages11 years ago
Technical Drawing2 pages11 years ago

HQonline

SHENGYU ELECTRONICS

LCSC

Arrow.cn

Inventory History

3 month trend:
-40.47%

CAD Models

Download Texas Instruments SN74AHC1G86QDBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.112
$ 0.045
$ 0.045
Stock
878,502
1,747,401
1,747,401
Authorized Distributors
5
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
OR, XOR
XOR
XOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
8.8 ns
8.8 ns
8.8 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC1G86QDBVRQ1.

Related Parts

Texas InstrumentsSN74LV1T86DBVR
Single Power Supply 2-INPUT EXCLUSIVE OR (XOR) GATE Logic Level Shifter 5-SOT-23 -40 to 125
Texas InstrumentsSN74LV1T32DBVR
Single Power Supply 2-INPUT POSITIVE OR GATE with Logic Level Shifter 5-SOT-23 -40 to 125
Texas InstrumentsCAHCT1G32QDBVRQ1
7.9ns@ 5V,50pF 1 2 1 1 4.5V 5.5V 8mA OR Gate AHCT 8mA SOT-23-5 , 2.9mm*1.6mm*1.15mm

Descriptions

Descriptions of Texas Instruments SN74AHC1G86QDBVRQ1 provided by its distributors.

Automotive single 2-input, 2-V to 5.5-V XOR (exclusive OR) gate 5-SOT-23 -40 to 125
XOR Gate 1-Element 2-IN CMOS Automotive AEC-Q100 5-Pin SOT-23 T/R
8.8ns@ 5V,50pF 2 2 1 1 2V 5.5V 8mA XOR (Exclusive OR) AHC 8mA SOT-23-5 1.1mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.