Texas Instruments SN74AHC1G86DBVR

Single 2-input, 2-V to 5.5-V XOR (exclusive OR) gate 5-SOT-23 -40 to 125
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC1G86DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet22 pages11 years ago
Datasheet13 pages18 years ago

Upverter

element14 APAC

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+2.69%

CAD Models

Download Texas Instruments SN74AHC1G86DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.039
$ 0.039
Stock
2,464,396
1,105,298
1,105,298
Authorized Distributors
4
6
6
Case/Package
SOT-23
LSSOP
LSSOP
Number of Pins
5
5
5
Logic Function
XOR
OR, XOR
OR, XOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
8.8 ns
35 ns
35 ns
Low Level Output Current
8 mA
1.3 mA
1.3 mA
High Level Output Current
-8 mA
-2.6 mA
-2.6 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC1G86DBVR.

Related Parts

Texas InstrumentsSN74AHCT1G32DBVR
1-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 5-SOT-23 -40 to 125
Texas InstrumentsSN74AHCT1G86DBVR
Single 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125
onsemiNC7S32M5X
NC7S32 Series 6 V Surface Mount TinyLogic HS 2-Input OR Gate - SOT-23-5
onsemiNC7S86M5X
TINYLOGIC HS 2-INPUT EXCLUSIVE-OR GATE XOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
Logic IC, OR Gate, Single, 2 Inputs, 5 Pins, SOT-23, 7S32
Texas InstrumentsSN74LVC1G32DBVR
1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AHC1G86DBVR provided by its distributors.

Single 2-input, 2-V to 5.5-V XOR (exclusive OR) gate 5-SOT-23 -40 to 125
SINGLE 2-INPUT EXCLUSIVE-OR GATE XOR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5
XOR 74AHC1G86 EAR99 74AHC logic gate circuit 8.8ns @ 5V 50pF 1.45mm 8mA 8mA 1.5V-3.85V
XOR Gate, AHC Series, 8.8ns@5V, 50pF, Push-Pull, 2V-5.5V, 8mA, SOT-23-5, SMD, Adhesive Mount, 1.45mm H
XOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R
IC, 2 INPUT X-OR GATE, SMD, SOT235; Logic Family / Base Number: 74AHC1G86; Logic Type: XOR; Output Current: 8mA; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Logic Case Style: SOT-23; No. of Pins: 5Pins; Logic IC Family: 74AHC; Logic IC Base Number: 741G86; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 741G86; Logic Function Number: 741G86; Logic IC Base Number: 7486; Logic IC Function: Single 2-Input XOR Gate; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC1G86DBVR .
  • SN74AHC1G86DBVR.