Texas Instruments CAHCT1G32QDBVRQ1

7.9NS@ 5V, 50PF 1 2 1 1 4.5V 5.5V 8MA Or Gate Ahct 8MA SOT-23-5 , 2.9MM*1.6MM*1.15MM
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CAHCT1G32QDBVRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet13 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet8 pages21 years ago

LCSC

HQonline

iiiC

Inventory History

3 month trend:
-34.48%

CAD Models

Download Texas Instruments CAHCT1G32QDBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.093
$ 0.043
$ 0.043
Stock
735,856
1,678,310
1,678,310
Authorized Distributors
5
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
OR
OR
OR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
7.9 ns
7.9 ns
7.9 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CAHCT1G32QDBVRQ1.

Related Parts

Texas Instruments74AHCT1G86DBVRG4
Single 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125
Texas Instruments74AHCT1G32DBVRG4
7.9ns@ 5V,50pF 1 2 1 1 4.5V 5.5V 8mA OR Gate AHCT 8mA SOT-23-5 , 2.9mm*1.6mm*1.15mm
Texas InstrumentsSN74AHC1G32TDBVRQ1
Automotive, one-channel two-input 2V to 5.5V high-speed (9 ns) OR gate 5-SOT-23 -40 to 105

Descriptions

Descriptions of Texas Instruments CAHCT1G32QDBVRQ1 provided by its distributors.

7.9ns@ 5V,50pF 1 2 1 1 4.5V 5.5V 8mA OR Gate AHCT 8mA SOT-23-5 , 2.9mm*1.6mm*1.15mm
OR Gate 1-Element 2-IN CMOS Automotive 5-Pin SOT-23 T/R
Gate / Inverter Logic IC; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Logic Family:AHCT; Package/Case:5-SOT; Supply Voltage Max:5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.