Texas Instruments SN74AHC1G32DCKR

Single 2-INPUT Positive-or Gate Or Gate, Ahc/vhc/h/u/v Series, 1-FUNC, 2-INPUT, Cmos, PDSO5
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC1G32DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages19 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+37.13%

CAD Models

Download Texas Instruments SN74AHC1G32DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.105
$ 0.105
Stock
5,840,332
1,186,339
1,186,339
Authorized Distributors
5
2
2
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Logic Function
OR
OR
OR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
7.5 ns
7.5 ns
7.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

Related Parts

74VHC Series 2 to 5.5 V Surface Mount Single 2 Input OR Gate - SOT-353
2-Input Exclusive OR Gate | IC GATE XOR 1CH 2-INP SC88A
NL17SZ Series 3.25 V Surface Mount Single 2-Input OR Gate - SC-70-5
Texas InstrumentsSN74AHCT1G86DCKR
Single 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125
Texas Instruments74AHCT1G32DCKRG4
7.9ns@ 5V,50pF 1 2 1 1 4.5V 5.5V 8mA OR Gate AHCT 8mA SC-70-5 , 2mm*1.25mm*900¦Ìm
Texas InstrumentsSN74AHCT1G32DCKR
OR 74AHCT1G32 EAR99 74AHCT logic gate circuit 7.9ns @ 5V 50pF 1.1mm 8mA 8mA 2V

Descriptions

Descriptions of Texas Instruments SN74AHC1G32DCKR provided by its distributors.

SINGLE 2-INPUT POSITIVE-OR GATE OR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5
1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 5-SC70 -40 to 125
OR 74AHC1G32 EAR99 74AHC logic gate circuit 7.5ns @ 5V 50pF 1.1mm 8mA 8mA 1.5V-3.85V
Ic, Or Gate, Single 2-Input, Smd; Logic Family/Base Number:74Ahc1G32; Logic Type:Or; Output Current:8Ma; No. Of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:Sc-70; No. Of Pins:5Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC1G32DCKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC1G32DCKR .
  • SN74AHC1G32DCKR.