Texas Instruments SN74AHC14QPWRG4Q1

Automotive 6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125
$ 0.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC14QPWRG4Q1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet14 pages11 years ago
Datasheet10 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-2.62%

CAD Models

Download Texas Instruments SN74AHC14QPWRG4Q1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.359
$ 0.147
$ 0.147
Stock
172,209
4,707,512
4,707,512
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
10.6 ns
12 ns
12 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC14QPWRG4Q1.

Related Parts

Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74VHC14
Hex Schmitt Inverter | IC INVERTER SCHMITT 6CH 14TSSOP
Texas InstrumentsSN74AHC04PWR
Inverter 6-Element CMOS 14-Pin TSSOP T/R / IC HEX INVERTER 14-TSSOP
Texas InstrumentsSN74AHC04PW
7.5ns@ 5V,50pF 6 1 6 6 2V 5.5V 8mA Inverter AHC 8mA TSSOP-14 1.05mm
Texas InstrumentsSN74AHCU04PW
74AHCU04 8542.39.00.01 74AHCU Tube logic gate circuit 7ns @ 5V 50pF 1.2mm 8mA 8mA 1.7V-4.4V
74AHCU Series 5 V 1-State General Purpose Hex inverter Surface Mount - TSSOP-14

Descriptions

Descriptions of Texas Instruments SN74AHC14QPWRG4Q1 provided by its distributors.

Automotive 6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125
Inverter Schmitt Trigger 6-Element CMOS Automotive 14-Pin TSSOP T/R
Ic,Logic Gate,Hex Inverter,Ahc/Vhc-Cmos,Tssop,14Pin,Plastic
Buffer Inverter Schmitt Trigger 74AHC14 EAR99 Automotive AEC-Q100 74AHC logic gate circuit 10.6ns @ 5V 50pF 1.2mm 8mA 8mA 2.2V-3.85V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.