Texas Instruments SN74AHC04PW

7.5ns@5V, 50pF Push-Pull 6 1 6 6 2V 5.5V 8mA Inverter AHC 8mA TSSOP-14 SMD 1.05mm H
$ 0.503
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC04PW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-3.37%

CAD Models

Download Texas Instruments SN74AHC04PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.503
$ 0.166
$ 0.166
Stock
315,639
717,082
717,082
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
13 ns
7.5 ns
7.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC04PW.

Related Parts

Texas InstrumentsSN74AHCU04PW
IC, LOGIC, INVERTER HEX, 14TSSOP
74AHCU Series 5 V 1-State General Purpose Hex inverter Surface Mount - TSSOP-14
Texas InstrumentsSN74AHCU04PWR
Hex Inverter IC, 6-Gate, CMOS, 5.5V, TSSOP
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74VHC14
Texas InstrumentsSN74AHC14PWRG4
HEX SCHMITT-TRIGGER INVERTERS | IC INVERTER SCHMITT 6CH 14TSSOP
Hex Schmitt Inverter | IC INVERTER SCHMITT 6CH 14TSSOP

Descriptions

Descriptions of Texas Instruments SN74AHC04PW provided by its distributors.

7.5ns@5V,50pF Push-Pull 6 1 6 6 2V 5.5V 8mA Inverter AHC 8mA TSSOP-14 SMD 1.05mm H
HEX INVERTERS | IC INVERTER 6CH 6-INP 14TSSOP
IC, HEX INVERTER, SMD, TSSOP14, 7V; Logic Family / Base Number:74AHC04; Logic Type:Inverter; Output Current:8mA; No. of Inputs:1; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:TSSOP; No. of Pins:14Pins; Logic IC Family:74AHC; Logic IC Base Number:7404; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:7404; Logic IC Base Number:74044; Logic IC Function:Hex Inverter; Operating Temperature Range:-40°C to +85°C; Supply Voltage:7V; Supply Voltage Range:2V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC04PW .
  • SN74AHC04PW.