Texas Instruments SN74AHCU04PW

74AHCU04 8542.39.00.01 74AHCU Tube logic gate circuit 7ns @ 5V 50pF 1.2mm 8mA 8mA 1.7V-4.4V
$ 0.57
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCU04PW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

Farnell

Arrow Electronics

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.22%

CAD Models

Download Texas Instruments SN74AHCU04PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.57
$ 0.16
$ 0.16
Stock
161,750
1,012,207
1,012,207
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
12 ns
8 ns
8 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCU04PW.

Related Parts

Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74VHC14
Hex Schmitt Inverter | IC INVERTER SCHMITT 6CH 14TSSOP
Texas InstrumentsSN74AHC04PW
7.5ns@5V,50pF Push-Pull 6 1 6 6 2V 5.5V 8mA Inverter AHC 8mA TSSOP-14 SMD 1.05mm H
74AHCU Series 5 V 1-State General Purpose Hex inverter Surface Mount - TSSOP-14
Texas InstrumentsSN74AHC14QPWRG4Q1
Automotive 6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125
Texas InstrumentsSN74AHC14PWRG4
HEX SCHMITT-TRIGGER INVERTERS | IC INVERTER SCHMITT 6CH 14TSSOP

Descriptions

Descriptions of Texas Instruments SN74AHCU04PW provided by its distributors.

74AHCU04 8542.39.00.01 74AHCU Tube logic gate circuit 7ns @ 5V 50pF 1.2mm 8mA 8mA 1.7V-4.4V
IC, LOGIC, INVERTER HEX, 14TSSOP
6-ch, 2-V to 5.5-V inverters 14-TSSOP -40 to 85
Inverter 6-Element CMOS 14-Pin TSSOP Tube
Voltage Level Shifter, 2V-5.5V, TSSOP-14, SMD, 1.05mm H
6 7ns@5V,50pF 2uA 2V~5.5V TSSOP-14 Inverters ROHS
GP51-07085-96,96/07/30 (FCC TIM)<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHCU04PW .