Texas Instruments SN74AHC125QPWRG4Q1

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive 14-Pin TSSOP T/R
$ 0.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC125QPWRG4Q1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet14 pages11 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+111%

CAD Models

Download Texas Instruments SN74AHC125QPWRG4Q1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.317
$ 0.137
$ 0.137
Stock
297,391
692,714
692,714
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
11.5 ns
8.5 ns
8.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC125QPWRG4Q1.

Related Parts

8mA 1 2V~5.5V 8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Buffer / Line Driver, 74AHC125, 4 Element, 2 V to 5.5 V, 14 Pins, TSSOP
Buffer / Line Driver, 74AHC125, 4 Element, 2 V to 5.5 V, 14 Pins, TSSOP
Texas InstrumentsSN74AHCT125PW
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP Tube
Texas InstrumentsSN74LV125APWR
16mA 1 2V~5.5V 16mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74HC125PWR
Tri-State 7.8mA 2V~6V 7.8mA -40℃~+85℃ TSSOP-14 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74AHC125QPWRG4Q1 provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive 14-Pin TSSOP T/R
Automotive 4-ch 2-V to 5.5-V buffers with 3-state outputs 14-TSSOP -40 to 125
4¦ÌA 4 4 4 1 2V 5.5V 8mA Buffer,Non-Inverting 8mA TSSOP-14 1.05mm
74AHC125 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) Automotive AEC-Q100 74AHC logic receiver 8mA 8mA 15ns 1.2mm 3.3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.