Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LV125APWR

16mA 1 2V~5.5V 16mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV125APWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

Upverter

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-29.84%

CAD Models

Download Texas Instruments SN74LV125APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.18
$ 0.427
$ 0.427
Stock
913,896
302,291
302,291
Authorized Distributors
4
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
16 mA
16 mA
16 mA
High Level Output Current
-16 mA
-16 mA
-16 mA
Propagation Delay
3.4 ns
20.5 ns
20.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV125APWR.

Related Parts

Texas InstrumentsSN74LV126APWR
1 16mA 2V~5.5V 16mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHC126PWR
1 8mA 2V~5.5V 8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHC125PWR
8mA 1 2V~5.5V 8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin TSSOP W Tube

Descriptions

Descriptions of Texas Instruments SN74LV125APWR provided by its distributors.

16mA 1 2V~5.5V 16mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
NON INVERTING BUS BUFFER GATE TSSOP14; L; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R
4-ch, 2-V to 5.5-V buffers with 3-state outputs 14-TSSOP -40 to 125
Bus Driver, LV/LV-A/LVX/H Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
20μA Non-inverting Tristate 4 4 4 1 2V 5.5V 16mA Buffer,Non-Inverting Single ended 16mA TSSOP-14 SMD mount,glue mount 1.2mm(height)
Non Inverting Bus Buffer Gate Tssop14; Logic Family/Base Number:74Lv125; Logic Device Type:Buffer, Non Inverting; Logic Case Style:Tssop; No. Of Pins:14Pins; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Ic Family:74Lv Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LV125APWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LV125APWR .