Texas Instruments SN74ACT8990FN

Test-Bus Controllers IEEE Std 1149.1 (JTAG) TAP Masters With 16-Bit Generic Host Interfaces 44-PLCC -40 to 85
$ 46.816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT8990FN.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet17 pages15 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago

DigiKey

iiiC

Jameco

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT8990FN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 46.816
$ 40.34
Stock
187,074
117,584
Authorized Distributors
3
3
Case/Package
PLCC
PLCC
Number of Pins
44
44
Max Frequency
-
-
Interface
-
-
Logic Function
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsPC16550DV/NOPB
Universal asynchronous receiver/transmitter with FIFOs 44-PLCC 0 to 70
NXP SemiconductorsSC26C92A1A,518
Tape & Reel (TR) S-PQCC-J44 0.125MBps 2004 interface UART 25mA 85C 16.5862mm 8MHz
Texas InstrumentsPC16552DV/NOPB
UART 2-CH 16byte FIFO 5V 44-Pin PLCC Tube / IC UART DUAL WITH FIFO 44-PLCC
NXP SemiconductorsSC26C92C1A,518
Tape & Reel (TR) S-PQCC-J44 0.125MBps 2000 interface UART 25mA 70C 16.5862mm 8MHz
Texas InstrumentsPC16550DVX/NOPB
Tape & Reel (TR) EAR99 0.1875MBps 8088 interface UART 15mA 0C 16.59mm 24MHz
NXP SemiconductorsSC26C92C1A,512
Tube S-PQCC-J44 0.125MBps 2004 interface UART 25mA 70C 16.5862mm 8MHz

Descriptions

Descriptions of Texas Instruments SN74ACT8990FN provided by its distributors.

Test-Bus Controllers IEEE Std 1149.1 (JTAG) TAP Masters With 16-Bit Generic Host Interfaces 44-PLCC -40 to 85
Jtag/ieee Test Bus Controller Rohs Compliant: Yes
Test Bus Controller -40C to 85C 44-Pin PLCC Tube
JTAG/IEEE TEST BUS CONTROLLER <AZ
IC TEST BUS CONTRL 16BIT 44-PLCC
SN74ACT8990 TEST-BUS CONTROLLERS
FIXED IND 47UH 2.7A 66.12MOHM SM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ACT8990FN.