Texas Instruments PC16552DV/NOPB

Uart 2-CH 16BYTE Fifo 5V 44-PIN Plcc Tube / IC Uart Dual With Fifo 44-PLCC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PC16552DV/NOPB.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago

element14

RS (Formerly Allied Electronics)

Jameco (USA)

CAD Models

Download Texas Instruments PC16552DV/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTL16C2552IFN
1.5Mbps yes yes yes 7.5mA 2,DUART 1.8V 5V 16B PLCC-44 SMD mount 16.59mm*16.59mm*4.06mm
NXP SemiconductorsSC26C92A1A,518
SC26C92 Series 5 V Dual Universal Asynchronous Receiver/Transmitter - PLCC-44
NXP SemiconductorsSC26C92C1A,518
UART 2 Channel 8Byte FIFO 5 Volt 44-Pin PLCC Tape and Reel
NXP SemiconductorsSC26C92C1A,512
SC26C92 Series 5V Dual Universal Asynchronous Receiver/Transmitter - PLCC-44
Texas InstrumentsTL16C2752IFNR
1.8-V to 5-V Dual UART with 64-Byte FIFOs 44-PLCC -40 to 85
Texas InstrumentsNS16C2552TVA/NOPB
IC UART DUAL 16BYTE 44-PLCC / UART 2-CH 16byte FIFO 3.3V/5V 44-Pin PLCC Tube

Descriptions

Descriptions of Texas Instruments PC16552DV/NOPB provided by its distributors.

UART 2-CH 16byte FIFO 5V 44-Pin PLCC Tube / IC UART DUAL WITH FIFO 44-PLCC
Dual universal asynchronous receiver/transmitter with FIFOs 44-PLCC 0 to 70
Interface IC Operating temperature: 0...+70 °C Power supply: 4.5...5.5 V Series: PC16552 Interfaces: RS232C Package: PLCC-44 Packaging: Tube Transfer rate: 1.5 Mbps
IC, DUAL UART, FIFO, 1.5MBPS, 5.5V LCC44; IC, DUAL UART, FIFO, 1.5MBPS, 5.5V LCC44; No. of Channels:2; Data Rate:1.5Mbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Digital IC Case Style:PLCC; No. of Pins:44; Operating Temperature Range:0°C to +70°C; Supply Voltage:5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC16552DVNOPB