Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PC16550DVX/NOPB

Tape & Reel (TR) EAR99 0.1875MBps 8088 interface UART 15mA 0C 16.59mm 24MHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PC16550DVX/NOPB.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago

Future Electronics

CAD Models

Download Texas Instruments PC16550DVX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTL16C550CIFN
TEXAS INSTRUMENTS TL16C550CIFN UART Interface, 1 Channel, 1 Mbps, 3 V, 3.6 V, LCC, 44 Pins
Texas InstrumentsTL16C550CFN
UART, 1Mbps, 10mA, 3V-5.25V, 16-Bit, LCC, SMD, 16.59mm × 16.59mm × 4.06mm
Texas InstrumentsTL16C550CFNR
1Mbps yes yes yes 10mA 1,UART 3V 5.25V 16B LCC SMD mount,glue mount 16.59mm*16.59mm*4.06mm

Descriptions

Descriptions of Texas Instruments PC16550DVX/NOPB provided by its distributors.

Tape & Reel (TR) EAR99 0.1875MBps 8088 interface UART 15mA 0C 16.59mm 24MHz
Universal asynchronous receiver/transmitter with FIFOs 44-PLCC 0 to 70
UART 1-CH 16Byte FIFO 5V 44-Pin PLCC T/R
Universal Asynchronous Receiver/Transmit
SERIAL I/O CONTROLLER, 1 CHANNEL
IC RCVR/TX UNIVER W/FIFO 44-PLCC
PC16550D UNIVERSAL ASYNCHRONOUS
The PC16550D is an improved version of the original 16450 Universal Asynchronous Receiver/Transmitter (UART). Functionally identical to the 16450 on power up (CHARACTER mode)* the PC16550D can be put into an alternate mode (FIFO mode) to relieve the CPU of excessive software overhead. In this mode internal FIFOs are activated allowing 16 bytes (plus 3 bits of error data per byte in the RCVR FIFO) to be stored in both receive and transmit modes. All the logic is on chip to minimize system overhead and maximize system efficiency. Two pin functions have been changed to allow signalling of DMA transfers. The UART performs serial-to-parallel conversion on data characters received from a peripheral device or a MODEM, and parallel-to-serial conversion on data characters received from the CPU. The CPU can read the complete status of the UART at any time during the functional operation. Status information reported includes the type and condition of the transfer operations being performed by the UART, as well as any error conditions (parity, overrun, framing, or break interrupt). The UART includes a programmable baud rate generator that is capable of dividing the timing reference clock input by divisors of 1 to (216b1), and producing a 16 c clock for driving the internal transmitter logic. Provisions are also included to use this 16 c clock to drive the receiver logic. The UART has complete MODEM-control capability, and a processor-interrupt system. Interrupts can be programmed to the user's requirements, minimizing the computing required to handle the communications link. The UART is fabricated using National Semiconductor's advanced M2CMOS process. *Can also be reset to 16450 Mode under software control. s^Note: This part is patented.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC16550DVXNOPB