Texas Instruments SN74ACT7813-25DLR

64 x 18 synchronous FIFO memory 56-SSOP 0 to 70
$ 4.5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT7813-25DLR.

Arrow Electronics

Datasheet18 pages17 years ago

Texas Instruments

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT7813-25DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.5
$ 17.888
$ 17.888
Stock
110,749
211,913
211,913
Authorized Distributors
2
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Memory Size
144 B
144 B
144 B
Access Time
25 ns
15 ns
15 ns
Frequency
40 MHz
50 MHz
50 MHz
Bus Directional
Unidirectional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
-
-
Retransmit Capability
No
-
-
FWFT Support
No
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsSN74ALVC7814-25DL
64 x 18 3.3-V asynchronous FIFO memory 56-SSOP 0 to 70
Texas InstrumentsSN74ALVC7813-25DL
IC 64X18 SYNC FIFO MEM 56-SSOP / FIFO Mem Sync Dual Width Uni-Dir 64 x 18 56-Pin SSOP Tube
Texas InstrumentsSN74ALVC7814-40DL
ACTIVE (Last Updated: 4days ago) 74ALVC7814 Width Tube fifo memory 25MHz 40muA 0.635mm 40ns

Descriptions

Descriptions of Texas Instruments SN74ACT7813-25DLR provided by its distributors.

64 x 18 synchronous FIFO memory 56-SSOP 0 to 70
74ACT7813 Width Tape & Reel (TR) e4 fifo memory 40MHz 400muA 0.635mm 15ns
FIFO Mem Sync Dual Width Bi-Dir 64 x 18 56-Pin SSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.