Texas Instruments SN74ALVC7813-25DL

IC 64X18 SYNC FIFO MEM 56-SSOP / FIFO Mem Sync Dual Width Uni-Dir 64 x 18 56-Pin SSOP Tube
$ 4.14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC7813-25DL.

Arrow Electronics

Datasheet16 pages17 years ago

Texas Instruments

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVC7813-25DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.14
$ 3.038
Stock
147,652
243,878
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
56
56
Memory Size
144 B
144 B
Access Time
15 ns
15 ns
Frequency
40 MHz
-
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
-
Retransmit Capability
No
-
FWFT Support
No
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Texas InstrumentsSN74ACT7813-15DL
64 x18 CLOCKED FIRST-IN, FIRST-OUT MEMORY | IC SYNC FIFO MEMORY 64X18 56SSOP
Texas InstrumentsSN74ACT7814-20DLR
64 x 18 asynchronous FIFO memory 56-SSOP 0 to 70
Texas InstrumentsSN74ACT7813-15DLR
3-STATE PARALLEL GULL WING Synchronous Synchronous FIFO 0C~70C 5V 1.125K 64x 18 15ns

Descriptions

Descriptions of Texas Instruments SN74ALVC7813-25DL provided by its distributors.

IC 64X18 SYNC FIFO MEM 56-SSOP / FIFO Mem Sync Dual Width Uni-Dir 64 x 18 56-Pin SSOP Tube
64 x 18 3.3-V synchronous FIFO memory 56-SSOP 0 to 70
IC FIFO SYNC 64X18 15NS 56SSOP Synchronous FIFO 1.125K (64 x 18) Uni-Directional 40MHz 15ns 56-SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.