Texas Instruments SN74ALVC7814-40DL

64 x 18 3.3-V asynchronous FIFO memory 56-SSOP 0 to 70
$ 11.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC7814-40DL.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages27 years ago
Datasheet15 pages18 years ago
Datasheet21 pages28 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-52.00%

CAD Models

Download Texas Instruments SN74ALVC7814-40DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.333
$ 5.524
$ 5.524
Stock
101,288
177,169
177,169
Authorized Distributors
4
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Memory Size
144 B
144 B
144 B
Access Time
18 ns
20 ns
20 ns
Frequency
25 MHz
25 MHz
25 MHz
Bus Directional
Unidirectional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
Yes
Yes
Retransmit Capability
No
No
No
FWFT Support
No
No
No
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74ACT7814-40DLR
64 x 18 asynchronous FIFO memory 56-SSOP 0 to 70
Texas InstrumentsSN74ACT7813-40DL
64 x18 CLOCKED FIRST-IN, FIRST-OUT MEMORY | IC SYNC FIFO MEMORY 64X18 56SSOP
Texas InstrumentsSN74ACT7814-25DL
64 x 18 asynchronous FIFO memory 56-SSOP 0 to 70

Descriptions

Descriptions of Texas Instruments SN74ALVC7814-40DL provided by its distributors.

64 x 18 3.3-V asynchronous FIFO memory 56-SSOP 0 to 70
FIFO Mem Async Dual Width Uni-Dir 64 x 18 56-Pin SSOP Tube
IC 64X18 ASYNC FIFO MEM 56-SSOP / Asynchronous FIFO 1.125K (64 x 18) Uni-Directional 25MHz 20ns 56-SSOP
3V 3.6V SSOP-56 SMD mount 7.49mm(width)*2.59mm(height)
IC 64X18 ASYNC FIFO MEM 56-SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.