Texas Instruments SN74AC08DR

4-ch, 2-input, 2V to 6V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC08DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Newark

Upverter

Farnell

element14 APAC

Inventory History

3 month trend:
+71.53%

CAD Models

Download Texas Instruments SN74AC08DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.18
$ 0.168
$ 0.168
Stock
557,763
894,509
894,509
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
7.5 ns
7.5 ns
7.5 ns
Low Level Output Current
24 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC08DR.

Related Parts

onsemi74AC08SC
AND 74AC08 EAR99 74AC logic gate circuit 7.5ns @ 5V 50pF 1.5mm 24mA 24mA 6V
MC74AC08 Series 2 to 6 V Quad 2-Input AND Gate - SOIC-14
AND 74AC08 e4 74AC logic gate circuit 7.5ns @ 5V 50pF 24mA 24mA 6V -40C~85C
Texas InstrumentsSN74AC11DR
3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85
Texas InstrumentsSN74AC11D
3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85
Texas InstrumentsSN74AC11IDRG4Q1
AND 74AC11 EAR99 Automotive AEC-Q100 74AC logic gate circuit 8ns @ 5V 50pF 1.75mm 24mA 24mA 6V

Descriptions

Descriptions of Texas Instruments SN74AC08DR provided by its distributors.

4-ch, 2-input, 2V to 6V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85
QUAD AND GATE, 2I/P, SOIC-14, FULL REEL
IC,SN74AC08DR,QUAD 2-INPUT POS ITIVE-AND GATE <AZ
no 7.5ns@ 5V,50pF Push-pull type 1 2 4 4 2V 6V 24mA AND Gate AC 24mA SOIC-14 SMD mount,glue mount 1.75mm(height)
AND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R
Lead Free AND Gate Surface Mount ROHS3Compliant logic gate circuit 85C 2.1V-3.85V 24mA 24mA 1.75mm
AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14
Logic Gates; SN74AC08DR; TEXAS INSTRUMENTS; 14; 4; AND; 6 V
QUADRUPLE 2-INPUT POSITIVE-AND GATE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AC08DR .
  • SN74AC08DR.
  • SN74AC08DR..