onsemi MC74AC08DG

MC74AC08 Series 2 to 6 V Quad 2-Input AND Gate - SOIC-14
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC08DG.

IHS

Datasheet8 pages3 years ago

HQonline

SHENGYU ELECTRONICS

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.78%

CAD Models

Download onsemi MC74AC08DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.295
$ 0.168
$ 0.168
Stock
241,052
910,707
910,707
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8.5 ns
7.5 ns
7.5 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-07-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

7.5ns@ 5V,50pF 1 2 4 4 2V 6V 24mA AND Gate AC 24mA SOEIAJ-14 SMD mount,glue mount 10.5mm*5.45mm*1.85mm
onsemi74AC08SC
AND 74AC08 EAR99 74AC logic gate circuit 7.5ns @ 5V 50pF 1.5mm 24mA 24mA 6V
Texas InstrumentsSN74AC08D
4-ch, 2-input, 2V to 6V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85
Texas InstrumentsCD74AC08ME4
AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
Logic IC, AND Gate, Quad, 2 Inputs, 14 Pins, SOIC, 74ACT08
Diodes Inc.74AHC08S14-13
74AHC Series 5.5 V Surface Mount Quadruple 2-Input AND Gate - SOIC-14

Descriptions

Descriptions of onsemi MC74AC08DG provided by its distributors.

MC74AC08 Series 2 to 6 V Quad 2-Input AND Gate - SOIC-14
MC74AC08DG, QUAD 2-INPUT AND LOGIC GATE, 2 - 6 V, 14-PIN SOIC
onsemi Logic Gates, AND, AClogic_family, surface mount, 4individual, 2Input, 14Pin
AND Gate 4-Element 2-INCMOS 14-Pin SOIC N Tube
AND Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail
Avnet Japan
AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14
2V~6V 4uA 4 7.5ns@5V,50pF And SOP-14 Gates ROHS
IC, QUAD AND GATE, SMD; Logic Family / Base Number: 74AC08; Logic Type: AND; Output Current: 24mA; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: SOIC; No. of Pins: 14Pins; Logic IC Family: 74

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74AC08DG.