Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74AC08MEL

AND 74AC08 e4 74AC logic gate circuit 7.5ns @ 5V 50pF 24mA 24mA 6V -40C~85C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC08MEL.

IHS

Datasheet10 pages16 years ago
Datasheet9 pages16 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.476
$ 0.476
Stock
183,176
336,844
336,844
Authorized Distributors
0
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8.5 ns
7.5 ns
7.5 ns
Low Level Output Current
12 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2011-07-24

Related Parts

MC74AC08 Series 2 to 6 V Quad 2-Input AND Gate - SOIC-14
MC74AC08 Series 2 to 6 V Quad 2-Input AND Gate - SOIC-14
Texas InstrumentsCD74AC08ME4
AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
AND Gate LCX 5.5ns@3.3V,50pF 24mA 2V 3.6V SOIC-14 SMD 8.75mm × 4mm × 1.5mm
Diodes Inc.74AHC08S14-13
74AHC Series 5.5 V Surface Mount Quadruple 2-Input AND Gate - SOIC-14
Texas InstrumentsSN74AHC08DRG4
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SOIC -40 to 125

Descriptions

Descriptions of onsemi MC74AC08MEL provided by its distributors.

AND 74AC08 e4 74AC logic gate circuit 7.5ns @ 5V 50pF 24mA 24mA 6V -40C~85C
7.5ns@ 5V,50pF 1 2 4 4 2V 6V 24mA AND Gate AC 24mA SOEIAJ-14 SMD mount,glue mount 10.5mm*5.45mm*1.85mm
AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14
AND Gate 4-Element 2-IN CMOS 14-Pin SO EIAJ T/R
74AC08 - IC GATE AND 4CH 2-INP 14-SOEIAJ;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd