Texas Instruments SN74AC11IDRG4Q1

AND Gate 3-Element 3-IN CMOS Automotive 14-Pin SOIC T/R
$ 0.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC11IDRG4Q1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages11 years ago
Datasheet9 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.49%

CAD Models

Download Texas Instruments SN74AC11IDRG4Q1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC11IDRG4Q1.

Related Parts

Texas InstrumentsSN74AC11D
3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85
Texas InstrumentsSN74AC11DRE4
3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85
onsemi74AC11SJX
8ns@ 5V,50pF 3 3 2V 6V 24mA AND Gate AC 24mA SOP-14 SMD mount,glue mount 1.9mm(height)
Texas InstrumentsSN74AC11DR
3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85
onsemiMC74AC11D
AND Gate 3-Element 3-IN CMOS Automotive 14-Pin SOIC N Rail
8ns@ 5V,50pF 1 3 3 3 2V 6V 24mA AND Gate AC 24mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm

Descriptions

Descriptions of Texas Instruments SN74AC11IDRG4Q1 provided by its distributors.

AND Gate 3-Element 3-IN CMOS Automotive 14-Pin SOIC T/R
Automotive, 3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85
Automotive Catalog Triple 3-Input Positive-AND Gates 14-SOIC -40 to 85
8ns@ 5V,50pF Push-pull type 1 3 3 3 2V 6V 24mA AND Gate AC 24mA SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.