onsemi 74AC08SC

Logic IC AND Gate 4 Element 2.5V, 3.3V, 5V 14-SOIC Tube
$ 0.152
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC08SC.

IHS

Datasheet7 pages5 years ago

element14 APAC

onsemi

Farnell

iiiC

Inventory History

3 month trend:
-1.96%

CAD Models

Download onsemi 74AC08SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.152
$ 0.168
$ 0.168
Stock
348,184
865,074
865,074
Authorized Distributors
4
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
7.5 ns
7.5 ns
7.5 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN74AC08D
4-ch, 2-input, 2V to 6V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85
MC74AC08 Series 2 to 6 V Quad 2-Input AND Gate - SOIC-14
MC74AC08 Series 2 to 6 V Quad 2-Input AND Gate - SOIC-14
7.5ns@ 5V,50pF 1 2 4 4 2V 6V 24mA AND Gate AC 24mA SOEIAJ-14 SMD mount,glue mount 10.5mm*5.45mm*1.85mm
Texas InstrumentsSN74AC08QDRG4Q1
Quad 2-Input AND Gate IC, 74AC Series, SOIC, 5.5V, 125¡ãC
Texas InstrumentsSN74AHC08DR
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SOIC -40 to 125

Descriptions

Descriptions of onsemi 74AC08SC provided by its distributors.

Logic IC AND Gate 4 Element 2.5V, 3.3V, 5V 14-SOIC Tube
AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail
Avnet Japan
onsemi Logic Gates, AND, AClogic_family, surface mount, 4individual, 2Input, 14Pin
AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14
IC, 74AC CMOS, SMD, 74AC08, SOIC14 - More Details
The AC/ACT08 contains four, 2-input AND gates. Product Highlights: ICC reduced by 50% on 74AC only Outputs source/sink 24 mA
IC, 74AC CMOS, SMD, 74AC08, SOIC14; Logic Type: AND; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC08 SC
  • 74AC08SC.
  • 74AC08SC..
  • 74AC08SC...
  • 74AC08SC....