Texas Instruments SN74AC11D

3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85
$ 0.673
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC11D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AC11D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.673
$ 0.169
$ 0.169
Stock
339,316
14,170,513
14,170,513
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
8 ns
8.5 ns
8.5 ns
Low Level Output Current
24 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC11D.

Related Parts

Texas InstrumentsSN74AC11IDRG4Q1
AND Gate 3-Element 3-IN CMOS Automotive 14-Pin SOIC T/R
onsemi74AC11SJX
8ns@ 5V,50pF 3 3 2V 6V 24mA AND Gate AC 24mA SOP-14 SMD mount,glue mount 1.9mm(height)
8ns@ 5V,50pF 1 3 3 3 2V 6V 24mA AND Gate AC 24mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
onsemiMC74AC11D
AND Gate 3-Element 3-IN CMOS Automotive 14-Pin SOIC N Rail
Texas InstrumentsSN74LV11AD
3-ch, 3-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-SOIC -40 to 85
Texas InstrumentsSN74LV11ADR
3-ch, 3-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AC11D provided by its distributors.

3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85
TRIPLE 3-INPUT POSITIVE-AND GATES | IC GATE AND 3CH 3-INP 14SOIC
AND 74AC11 EAR99 74AC logic gate circuit 8ns @ 5V 50pF 1.75mm 24mA 24mA 6V
8ns@ 5V,50pF Push-pull type 1 3 3 3 2V 6V 24mA AND Gate AC 24mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
Logic, Trip 3-In And Gate, 14Soic; Logic Family/Base Number:74Ac11; Logic Type:And; Output Current:24Ma; No. Of Inputs:3; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Soic; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AC11D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AC11D .