onsemi 74AC08SCX

74AC Series 2 to 6 V Surface Mount Quad 2 Input AND Gate - SOIC-14
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC08SCX.

IHS

Datasheet10 pages3 years ago
Datasheet10 pages27 years ago

Master Electronics

onsemi

element14 APAC

Augswan

Inventory History

3 month trend:
+7.11%

CAD Models

Download onsemi 74AC08SCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.168
$ 0.155
$ 0.155
Stock
875,880
517,115
517,115
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
7.5 ns
8.5 ns
8.5 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
4 µA
4 µA

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1987-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74AC08D
4-ch, 2-input, 2V to 6V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85
onsemi74AC08SC
AND 74AC08 EAR99 74AC logic gate circuit 7.5ns @ 5V 50pF 1.5mm 24mA 24mA 6V
MC74AC08 Series 2 to 6 V Quad 2-Input AND Gate - SOIC-14
MC74AC08 Series 2 to 6 V Quad 2-Input AND Gate - SOIC-14
Texas InstrumentsSN74AHC08DR
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SOIC -40 to 125
Texas InstrumentsSN74ACT08D
4-channel, 2-input, 4.5V to 5.5V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85

Descriptions

Descriptions of onsemi 74AC08SCX provided by its distributors.

74AC Series 2 to 6 V Surface Mount Quad 2 Input AND Gate - SOIC-14
AND 74AC08 EAR99 74AC logic gate circuit 7.5ns @ 5V 50pF 1.5mm 24mA 24mA 2.1V-3.85V
Logic IC AND Gate 4 Element 2.5V, 3.3V, 5V 14-SOIC T/R
The AC/ACT08 contains four, 2-input AND gates. Product Highlights: ICC reduced by 50% on 74AC only Outputs source/sink 24 mA
AND GATE, QUAD, 2 I/P, NSOIC-14; Logic Family / Base Number: 74AC08; Logic Type: AND Gate; Output Current: 24mA; No. of Inputs: 8; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: SOIC; No. of Pins: 14Pins; Logi

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC08SCX.