Texas Instruments SN74AC11DR

3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC11DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

HQonline

SHENGYU ELECTRONICS

LCSC

Newark

Inventory History

3 month trend:
-1.95%

CAD Models

Download Texas Instruments SN74AC11DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.216
$ 0.169
$ 0.169
Stock
461,304
14,189,498
14,189,498
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
8.5 ns
8.5 ns
8.5 ns
Low Level Output Current
24 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC11DR.

Related Parts

Texas InstrumentsSN74AC11IDRG4Q1
AND Gate 3-Element 3-IN CMOS Automotive 14-Pin SOIC T/R
onsemi74AC11SJX
8ns@ 5V,50pF 3 3 2V 6V 24mA AND Gate AC 24mA SOP-14 SMD mount,glue mount 1.9mm(height)
MC74AC11 Series 5 V Surface Mount Triple 3 Input AND Gate - SOIC-14
8ns@ 5V,50pF 1 3 3 3 2V 6V 24mA AND Gate AC 24mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
Texas InstrumentsSN74ACT11DR
3-ch, 3-input 4.5-V to 5.5-V 24-mA drive strength AND gate with TTL-compatible inputs 14-SOIC -40 to 85
Texas InstrumentsSN74ACT11D
3-ch, 3-input 4.5-V to 5.5-V 24-mA drive strength AND gate with TTL-compatible inputs 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AC11DR provided by its distributors.

3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85
AND 74AC11 EAR99 74AC logic gate circuit 8ns @ 5V 50pF 1.75mm 24mA 24mA 6V
AND Gate, Push-Pull, 8ns@5V, 50pF, 24mA, 2V-6V, SOIC-14, SMD, Adhesive Mount, 8.65mm × 3.91mm × 1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.