Texas Instruments SN74AC04NE4

Hex Inverter Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AC04NE4.
$ 0.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC04NE4.

Texas Instruments

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.14%

CAD Models

Download Texas Instruments SN74AC04NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.423
$ 0.452
$ 0.452
Stock
58,689
6,739,690
6,739,690
Authorized Distributors
1
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
7 ns
7 ns
7 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC04NE4.

Related Parts

onsemiMC74AC04N
AC SERIES HEX 1-INPUT INVERT GATE PDIP14
AC SERIES HEX 1-INPUT INVERT GATE PDIP14
Texas InstrumentsSN74AHCU04N
Hex Inverter IC, 6-Gate, CMOS, 5.5V, PDIP, -40 to 85¡ãC
Lead Free Inverter Through Hole Inverting Inverter Inverter IC -40C~85C 6V - 24mA 2.54mm
Texas InstrumentsSN74AHC05N
HEX INVERTERS WITH OPEN-DRAIN OUTPUTS | IC INVERTER 6CH 6-INP 14DIP
Texas InstrumentsSN74ACT04N
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AC04NE4 provided by its distributors.

Hex Inverter Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AC04NE4.
INVERTER; HEX TYPE OF INVERTER; + 0.5; + 1; -40 TO DEGC
6-ch, 2-V to 6-V inverters 14-PDIP -40 to 85
Inverter 6-Element CMOS 14-Pin PDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AC04NE4.