Texas Instruments SN74AC04N

Inverter, AC Series, 6-Func, 1-Input, CMOS, PDIP14
$ 0.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC04N.

Farnell

Datasheet20 pages12 years ago
Datasheet20 pages11 years ago
Datasheet20 pages15 years ago
Datasheet17 pages17 years ago
Datasheet17 pages17 years ago

Texas Instruments

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-8.83%

CAD Models

Download Texas Instruments SN74AC04N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.452
$ 0.508
$ 0.508
Stock
6,721,361
173,470
173,470
Authorized Distributors
5
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
7 ns
6.5 ns
6.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
1.5 V
1.5 V
Max Supply Voltage
6 V
5.5 V
5.5 V
Quiescent Current
2 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC04N.

Related Parts

onsemiMC74AC04N
AC SERIES HEX 1-INPUT INVERT GATE PDIP14
AC SERIES HEX 1-INPUT INVERT GATE PDIP14
Texas InstrumentsSN74AHCU04N
Hex Inverter IC, 6-Gate, CMOS, 5.5V, PDIP, -40 to 85¡ãC
Inverter, AC Series, 6-Func, 1-Input, CMOS, PDIP14
Texas InstrumentsSN74AHC05N
HEX INVERTERS WITH OPEN-DRAIN OUTPUTS | IC INVERTER 6CH 6-INP 14DIP
Texas InstrumentsSN74ACT04N
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AC04N provided by its distributors.

Inverter, AC Series, 6-Func, 1-Input, CMOS, PDIP14
7ns@ 5V,50pF Push-pull type 6 1 6 6 2V 6V 24mA Inverter AC 24mA PDIP-14 Through hole mounting 5.08mm(height)
IC,SN74AC04N,DIP-14 HEX INVERTER
IC, LOGIC, HEX INVERTER, 14DIP;
6-ch, 2-V to 6-V inverters 14-PDIP -40 to 85
Inverter 6-Element CMOS 14-Pin PDIP Tube
6-Ch CMOS Inverter IC, 2V-6V, 10ns PDIP
Hex Inverter Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AC04N .
  • SN74AC04N.