Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHCU04N

74AHCU04 EAR99 74AHCU Tube logic gate circuit 7ns @ 5V 50pF 2.54mm 8mA 8mA 3.3V
$ 0.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCU04N.

Farnell

Datasheet24 pages15 years ago
Datasheet18 pages9 years ago

Texas Instruments

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.10%

CAD Models

Download Texas Instruments SN74AHCU04N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.533
$ 3.634
Stock
413,992
122,975
Authorized Distributors
4
2
Case/Package
PDIP
CDIP
Number of Pins
14
14
Logic Function
Inverter
Inverter
Number of Circuits
6
-
Number of Inputs
1
-
Propagation Delay
7 ns
12 ns
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCU04N.

Related Parts

Texas InstrumentsSN74AHC05N
HEX INVERTERS WITH OPEN-DRAIN OUTPUTS | IC INVERTER 6CH 6-INP 14DIP
Texas InstrumentsSN74AHCT14N
IC INVERT SCHMITT 6CH 1INP 14DIP Inverter IC 6 Channel Schmitt Trigger 14-PDIP
Texas InstrumentsSN74AHCT04N
Buffer Inverter 74AHCT04 EAR99 74AHCT logic gate circuit 7.7ns @ 5V 50pF 5.08mm 8mA 8mA 2V
onsemiMC74AC04N
Buffer Inverter 74AC04 8542.39.00.01 74AC logic gate circuit 7ns @ 5V 50pF 2.54mm 24mA 24mA 6V
AC SERIES HEX 1-INPUT INVERT GATE PDIP14
Lead Free Inverter Through Hole Inverting Inverter Inverter IC -40C~85C 6V - 24mA 2.54mm

Descriptions

Descriptions of Texas Instruments SN74AHCU04N provided by its distributors.

74AHCU04 EAR99 74AHCU Tube logic gate circuit 7ns @ 5V 50pF 2.54mm 8mA 8mA 3.3V
Inverter, AHC/VHC/H/U/V Series, 6-Func, 1-Input, CMOS, PDIP14
IC INVERTER 6CH 1-INP 14DIP / Inverter IC 6 Channel 14-PDIP
IC, LOGIC, HEX INVERTER, 14DIP; Famille Logique/ Numéro de base: 74AHC04; Type de logique: Inverseur; Courant, sortie: 8mA; Nombre d'entrées: 1; Tension, alimentation min.: 2V; Tension, alimentation max..: 5.5V; Type de boîtie
IC, LOGIC, HEX INVERTER, 14DIP; Logic Family / Base Number:74AHC04; Logic Type:Inverter; Output Current:8mA; No. of Inputs:1; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:DIP; No. of Pins:14Pins; Logic IC Family:74AHC; Logic IC Base Number:7404; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Logic Function Number:7404; Logic IC Base Number:7404; Logic IC Function:Hex Inverter; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHCU04N .