Texas Instruments SN74AHC05N

Hex Inverters With Open-drain Outputs | IC Inverter 6CH 6-INP 14DIP
$ 0.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC05N.

Farnell

Datasheet16 pages15 years ago
Datasheet16 pages11 years ago

Texas Instruments

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments SN74AHC05N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC05N.

Related Parts

Texas InstrumentsSN74AHCU04N
Hex Inverter IC, 6-Gate, CMOS, 5.5V, PDIP, -40 to 85¡ãC
Texas InstrumentsSN74AHCT14N
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-PDIP -40 to 125
Texas InstrumentsSN74AHCT04N
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-PDIP -40 to 125
Inverter Schmitt Trigger 6-ElementCMOS 14-Pin PDIP Rail
onsemiMC74AC04N
AC SERIES HEX 1-INPUT INVERT GATE PDIP14
AC SERIES HEX 1-INPUT INVERT GATE PDIP14

Descriptions

Descriptions of Texas Instruments SN74AHC05N provided by its distributors.

HEX INVERTERS WITH OPEN-DRAIN OUTPUTS | IC INVERTER 6CH 6-INP 14DIP
74AHC05 8542.39.00.01 74AHC Tube logic gate circuit 7.5ns @ 5V 50pF 5.08mm - 8mA 5.5V
AHC/VHC/H/U/V SERIES HEX 1-INPUT INVERT GATE PDIP14
IC, LOGIC, HEX INV W/OD OUT, 14DIP; Famille Logique/ Numéro de base: 74AHC05; Type de logique: Inverseur; Courant, sortie: 8mA; Nombre d'entrées: 1; Tension, alimentation min.: 2V; Tension, alimentation max..: 5.5V; Type de bo
IC, LOGIC, HEX INV W/OD OUT, 14DIP; Logic Family / Base Number:74AHC05; Logic Type:Inverter; Output Current:8mA; No. of Inputs:1; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:DIP; No. of Pins:14Pins; Logic IC Family:74AHC; Logic IC Base Number:7405; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:7405; Logic IC Base Number:7405; Logic IC Function:Hex Inverter with Open-Drain Outputs; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC05N .