onsemi MC74AC04NG

AC Series Hex 1-INPUT Invert Gate PDIP14
$ 0.409
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC04NG.

IHS

Datasheet10 pages20 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

CAD Models

Download onsemi MC74AC04NG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.409
$ 0.452
$ 0.452
Stock
55,225
6,717,184
6,717,184
Authorized Distributors
1
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
10 ns
7 ns
7 ns
Low Level Output Current
12 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
2 µA
2 µA

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-07-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2013-10-18
LTD Date2014-04-18

Related Parts

Lead Free Inverter Through Hole Inverting Inverter Inverter IC -40C~85C 6V - 24mA 2.54mm
Texas InstrumentsSN74AC04N
Inverter, AC Series, 6-Func, 1-Input, CMOS, PDIP14
Texas InstrumentsSN74AC04NE4
Hex Inverter Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AC04NE4.
Texas InstrumentsCD74AC04E
6-channel 1.5V to 5.5V inverter 14-PDIP -55 to 125
CMOS, LOGIC, PDIP-14, HEX INVERTER LOGIC, -0.5 TO +7.0V, +/-20MA, -40, +85
NXP SemiconductorsN74F04N,602
INVERTER; PDIP; BIPOLAR LOGIC; 5.0 V (NOM.); -1 MA (HIGH), 20 MA (LOW) O/P; -40

Descriptions

Descriptions of onsemi MC74AC04NG provided by its distributors.

AC SERIES HEX 1-INPUT INVERT GATE PDIP14
Inverter 6-Element CMOS 14-Pin PDIP Rail
2V 6V PDIP-14 Through hole mounting 3.68mm(height)
Inverter Logic IC; Logic Type:Hex Inverter; Logic Family:AC; Logic Base Number:AC04; Output Current Max:20mA; Supply Voltage Min:2V; Supply Voltage Max:6V; Termination Type:DIP; Package/Case:14-PDIP; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd