onsemi MC74AC04N

AC Series Hex 1-INPUT Invert Gate PDIP14
$ 0.099
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC04N.

IHS

Datasheet10 pages20 years ago
Datasheet5 pages0 years ago

Augswan

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.099
$ 0.452
$ 0.452
Stock
178,108
198,228,963
198,228,963
Authorized Distributors
3
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
7 ns
7 ns
7 ns
Low Level Output Current
12 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-07-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2008-06-30
LTD Date2008-12-31

Related Parts

Texas InstrumentsSN74AC04N
Inverter, AC Series, 6-Func, 1-Input, CMOS, PDIP14
Texas InstrumentsSN74AC04NE4
Hex Inverter Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AC04NE4.
Texas InstrumentsSN74AHCU04N
Hex Inverter IC, 6-Gate, CMOS, 5.5V, PDIP, -40 to 85¡ãC
Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Tube
HIGH-PERFORMANCE SILICON-GATE CMOS HEX UNBUFFERED INVERTER
IC INVERTER 6CH 1-INP 14DIP / Inverter IC 6 Channel 14-PDIP

Descriptions

Descriptions of onsemi MC74AC04N provided by its distributors.

AC SERIES HEX 1-INPUT INVERT GATE PDIP14
INVERTER HEX TTL 2~6V 24mA DIP14
74AC04 - IC INVERTER HEX TTL 14-DIP;
CMOS, Logic; Hex Inverter; -0.5 to .0 V
Inverter 6-ElementCMOS 14-Pin PDIP Rail
2V 6V PDIP-14 Through hole mounting

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd