onsemi MC74AC05NG

Lead Free Inverter Through Hole Inverting Inverter Inverter IC -40C~85C 6V - 24mA 2.54mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC05NG.

IHS

Datasheet10 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.523
$ 0.523
Stock
190,905
181,263
181,263
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
9 ns
103 ns
103 ns
Low Level Output Current
12 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
1.5 V
1.5 V
Max Supply Voltage
6 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-11-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2013-10-18
LTD Date2014-04-18

Related Parts

onsemiMC74AC04N
AC SERIES HEX 1-INPUT INVERT GATE PDIP14
AC SERIES HEX 1-INPUT INVERT GATE PDIP14
CMOS Logic, Hex Inverter Schmitt Trigger, PDIP-14, Pb-Free
Texas InstrumentsSN74AC04N
Inverter, AC Series, 6-Func, 1-Input, CMOS, PDIP14
Texas InstrumentsCD74AC04E
6-channel 1.5V to 5.5V inverter 14-PDIP -55 to 125
Texas InstrumentsSN74AC04NE4
Hex Inverter Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AC04NE4.

Descriptions

Descriptions of onsemi MC74AC05NG provided by its distributors.

Lead Free Inverter Through Hole Inverting Inverter Inverter IC -40C~85C 6V - 24mA 2.54mm
Inverter, AC Series, 6-Func, 1-Input, CMOS, PDIP14
IC INVERTER HEX OPEN DRN 14-DIP
Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin PDIP Rail
Inverter 6-ElementCMOS 14-Pin PDIP Tube
4mA Antiphase Open drain 6 6 6 2V 6V 24mA Buffer,Driver 24mA DIP Through hole mounting 3.68mm(height)
IC INVERTER OD 6CH 1-INP 14DIP
MC74AC05NG, MOTOR DRIVERS / CONTROLLERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd