Texas Instruments SN74ACT04N

6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-PDIP -40 to 85
$ 0.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT04N.

Farnell

Datasheet20 pages12 years ago
Datasheet21 pages13 years ago
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago

Texas Instruments

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.91%

CAD Models

Download Texas Instruments SN74ACT04N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.413
$ 0.37
Stock
3,752,474
154,346
Authorized Distributors
5
3
Case/Package
PDIP
DIP
Number of Pins
14
14
Logic Function
Inverter
Buffer, Inverter
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
9 ns
9 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
2 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT04N.

Related Parts

Texas InstrumentsSN74AHCT14N
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-PDIP -40 to 125
Texas InstrumentsSN74AHCT04N
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-PDIP -40 to 125
Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Tube
Inverter Schmitt Trigger 6-ElementCMOS 14-Pin PDIP Rail
Texas InstrumentsCD74ACT05E
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and open-drain outputs 14-PDIP -55 to 125
CMOS, LOGIC, PDIP-14, HEX INVERTER LOGIC, -0.5 TO +7.0V, +/-20MA, -40, +85

Descriptions

Descriptions of Texas Instruments SN74ACT04N provided by its distributors.

6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-PDIP -40 to 85
HEX INVERTERS | IC INVERTER 6CH 6-INP 14DIP
Logic IC Operating temperature: -40...+85 °C Series: SN74ACT04 Function: Hex / Inverter Manufacturer: Texas Instruments Package: DIL-14 Technology: ACT
Ic, Logic, Hex Inverter, 14Dip; Logic Family/Base Number:74Act04; Logic Type:Inverter; Output Current:24Ma; No. Of Inputs:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:Dip; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ACT04N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ACT04N .
  • SN74ACT04N..