Texas Instruments CD74AC04E

6-channel 1.5V to 5.5V inverter 14-PDIP -55 to 125
$ 0.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC04E.

Texas Instruments

Datasheet13 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-0.31%

CAD Models

Download Texas Instruments CD74AC04E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.508
$ 0.452
$ 0.452
Stock
237,595
6,698,714
6,698,714
Authorized Distributors
4
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
6.5 ns
7 ns
7 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
4 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC04E.

Related Parts

Texas InstrumentsCD74AC14E
6-ch, 1.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-PDIP -55 to 125
Texas InstrumentsCD74AC05E
8-ch, 1.5-V to 5.5-V inverters with open-drain outputs 14-PDIP -55 to 125
Texas InstrumentsCD74AC14EE4
6-ch, 1.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-PDIP -55 to 125
Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Tube
CMOS, LOGIC, PDIP-14, HEX INVERTER LOGIC, -0.5 TO +7.0V, +/-20MA, -40, +85
onsemiMC74AC04N
AC SERIES HEX 1-INPUT INVERT GATE PDIP14

Descriptions

Descriptions of Texas Instruments CD74AC04E provided by its distributors.

6-channel 1.5V to 5.5V inverter 14-PDIP -55 to 125
Logic IC Operating temperature: -40...+85 °C Series: CD74AC04 Function: Hex / Inverter Manufacturer: Texas Instruments Package: DIL-14 Technology: AC
IC, 74AC CMOS, 74AC04, DIP14, 5.5V; Logic Family / Base Number: 74AC04; Logic Type: Inverter; Output Current: 24mA; No. of Inputs: 1; Supply Voltage Min: 1.5V; Supply Voltage Max: 5.5V; Logic Case Style: DIP; No. of Pins: 14Pins; Logic IC Family: 74AC; Logic IC Base Number: 7404; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 74; IC Generic Number: 74AC04; Logic Function Number: 7404; Logic IC Base Number: 7404; Logic IC Function: Hex Inverter; No. of Gates: 6; Operating Temperature Range: -55°C to +125°C; Supply Voltage Range: 1.5V to 5.5V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74AC04 E
  • CD74AC04E .
  • CD74AC04E.
  • CD74AC04E..