Texas Instruments SN74ABT573ANSR

Tape & Reel (TR) ABT 74ABT GULL WING latch circuit 32mA 64mA 4ns 2mm -40C~85C
$ 0.264

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT573ANSR.

Texas Instruments

Datasheet24 pages14 years ago
Datasheet24 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT573ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN74ABT373NSR
30mA 4.6ns 1 4.5V 5.5V 64mA D-Type Transparent Latch ABT 1 32mA SO-20 , 12.6mm*5.3mm*1.95mm
Texas InstrumentsSN74F374NSR
Octal D-Type Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOP 0 to 70
Texas InstrumentsSN74ABT374ANSR
Tape & Reel (TR) 74ABT374 e4 74ABT flip flop 12.6mm 6.6ns @ 5V 50pF 200MHz 7.1ns
onsemi74F534SJ
Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20
onsemi74F377SJ
D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDSO20
onsemi74F273SJX
D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDSO20

Descriptions

Descriptions of Texas Instruments SN74ABT573ANSR provided by its distributors.

Tape & Reel (TR) ABT 74ABT GULL WING latch circuit 32mA 64mA 4ns 2mm -40C~85C
Octal Transparent D-Type Latches With 3-State Outputs 20-SO -40 to 85
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOP T/R
Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
OCTAL TRANSPARENT D-TYPE LATCHES
ICs, Latches Logic; Logic Family:ABT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.