onsemi 74ABT373CSJ

Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
$ 0.604
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ABT373CSJ.

SHENGYU ELECTRONICS

Datasheet13 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74ABT373CSJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.604
$ 0.581
Stock
170,141
206,520
Authorized Distributors
2
3
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Low Level Output Current
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
Propagation Delay
4.5 ns
7.2 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-10-20
LTD Date2008-04-20

Related Parts

Texas InstrumentsSN74ABT573ADW
Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
74AHCT Series 5.5 V Octal D-Type Flip-Flop with Reset - SOIC-20
Tape & Reel (TR) 74AHCT374 e4 74AHCT flip flop 2.65mm 10.4ns @ 5V 50pF 130MHz 4.3ns
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Rail
Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Rail

Descriptions

Descriptions of onsemi 74ABT373CSJ provided by its distributors.

Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOP
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOP-II Rail
2.7ns Non-inverting Tristate 1 4.5V 5.5V 64mA D-Type Transparent Latch ABT 32mA SOP-20 SMD mount 12.6mm*5.3mm*1.8mm
IC D-TYPE TRANSP SGL 8:8 20SOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd