Texas Instruments SN74ABT2952ANT

Octal Bus Transceivers And Registers With 3-State Outputs 24-PDIP -40 to 85
$ 2.779

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT2952ANT.

Texas Instruments

Datasheet20 pages11 years ago
Datasheet20 pages14 years ago
Datasheet19 pages18 years ago

Newark

Factory Futures

Verical

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT2952ANT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.779
$ 44.897
Stock
132,834
24,864
Authorized Distributors
2
0
Case/Package
PDIP
CDIP
Number of Pins
24
24
Logic Function
Inverting, Transceiver
Transceiver
Number of Circuits
8
-
Number of Inputs
-
-
Propagation Delay
6.1 ns
6.8 ns
Low Level Output Current
64 mA
48 mA
High Level Output Current
64 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
24 mA
24 mA

Related Parts

Texas InstrumentsSN74ABT620N
24mA 1 8 4.5V 5.5V 64mA Inverting,Transceiver 32mA PDIP-20 24.33mm*6.35mm*4.57mm
Texas InstrumentsSN74ABT623N
22mA 1 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA PDIP-20 24.33mm*6.35mm*4.57mm
Texas InstrumentsSN74ABT651NT
Octal Bus Transceivers And Registers With 3-State Outputs 24-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ABT2952ANT provided by its distributors.

Octal Bus Transceivers And Registers With 3-State Outputs 24-PDIP -40 to 85
Bus XCVR Single 8-CH 3-ST 24-Pin PDIP Tube
IC TXRX NON-INVERT 5.5V 24DIP / Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-PDIP
IC, NON INVERTING TRANSCEIVER, DIP-24
Bidirectional ROHS3Compliant Lead Free POSITIVE EDGE Logic Transceiver, Non-Inverting -40C~85C TA 50pF 5V 2.54mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.