What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74ABT623N

Bus Transceiver, ABT Series, 8-Func, 8-Bit, True Output, BICMOS, PDIP20
$ 1.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT623N.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT623N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.738
$ 54.456
$ 54.456
Stock
485,893
7,788
7,788
Authorized Distributors
3
0
0
Case/Package
PDIP
CDIP
CDIP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Transceiver
Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
-
-
Low Level Output Current
64 mA
-
-
High Level Output Current
64 mA
-
-
Propagation Delay
4.6 ns
7.1 ns
7.1 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT623N.

Related Parts

Texas InstrumentsSN74ABTH245N
Octal Bus Transceivers With 3-State Outputs 20-PDIP -40 to 85
Texas InstrumentsSN74ABT245BN
Bus Transceiver, ABT Series, 8-Func, 8-Bit, True Output, BICMOS, PDIP20
Texas InstrumentsSN74ABT2245N
8 4.5V~5.5V 1 PDIP-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74ABT623N provided by its distributors.

Bus Transceiver, ABT Series, 8-Func, 8-Bit, True Output, BICMOS, PDIP20
Octal Bus Transceivers With 3-State Outputs 20-PDIP -40 to 85
22mA Non-inverting Tristate 1 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
74ABT623 Tube WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION Nickel/Palladium/Gold (Ni/Pd/Au) logic receiver 32mA 64mA 7.5ns 5.08mm 5V
LOGIC, BUS TRANSCVR OCTAL, 20DIP; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:74623; Logic IC Family:ABT; Logic IC Function:Octal Bus Transceiver with 3-State Outputs; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.