What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74ABT620N

Octal Bus Transceivers With 3-State Outputs 20-PDIP -40 to 85
$ 1.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT620N.

Texas Instruments

Datasheet11 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages15 years ago
Datasheet11 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

SHENGYU ELECTRONICS

Newark

element14 APAC

Inventory History

3 month trend:
+4.44%

CAD Models

Download Texas Instruments SN74ABT620N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT620N.

Related Parts

Texas InstrumentsSN74ABTH245N
Octal Bus Transceivers With 3-State Outputs 20-PDIP -40 to 85
Texas InstrumentsSN74ABT245BN
Bus Transceiver, ABT Series, 8-Func, 8-Bit, True Output, BICMOS, PDIP20
Texas InstrumentsSN74ABT2245N
8 4.5V~5.5V 1 PDIP-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74ABT620N provided by its distributors.

Octal Bus Transceivers With 3-State Outputs 20-PDIP -40 to 85
24mA Antiphase Tristate 1 8 4.5V 5.5V 64mA Inverting,Transceiver 32mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
74ABT620 Tube WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION Nickel/Palladium/Gold (Ni/Pd/Au) logic buffer 32mA 64mA 7.1ns 5.08mm 5V
LOGIC, BUS TRANSCVR OCTAL, 20DIP; Logic Family / Base Number: 74ABT620; Logic Device Type: Transceiver, Inverting; Logic Case Style: DIP; No. of Pins: 20Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic IC Family

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.