Texas Instruments SN74ABT2244AN

Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin PDIP Tube
$ 0.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT2244AN.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

Augswan

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+0.02%

CAD Models

Download Texas Instruments SN74ABT2244AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.605
$ 0.481
$ 0.481
Stock
207,489
89,057
89,057
Authorized Distributors
4
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
20
20
20
Logic Function
AND, Buffer, Inverting
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
12 mA
15 mA
15 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
5.3 ns
4.4 ns
4.4 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT2244AN.

Related Parts

Texas InstrumentsSN74ABT241AN
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin PDIP Tube
Texas InstrumentsSN74ABT244AN
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin PDIP Tube
NXP Semiconductors74ABT540N,602
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin PDIP Tube
Texas InstrumentsSN74ABT541BN
BUFFER-DRIVER; OCTAL BUFFER DRIVER; 20; PDIP; 4.5 V (MIN.); 2 V (MIN.); -40 DEG
NXP SemiconductorsN74F244N,602
BUFFER; PDIP; BIPOLAR LOGIC; 5.0 V (NOM.); -15 MA (HIGH), 64 MA (LOW) O/P; -40
NXP SemiconductorsN74F540N,602
Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20

Descriptions

Descriptions of Texas Instruments SN74ABT2244AN provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin PDIP Tube
24mA 8 8 2 4 4.5V 5.5V 12mA Buffer,Non-Inverting 32mA PDIP-20 24.33mm*6.35mm*4.57mm
OCTAL BUFFERS AND LINE/MOS DRIVERS WITH 3-STATE OUTPUTS | IC BUF NON-INVERT 5.5V 20DIP
74ABT2244 Tube Nickel/Palladium/Gold (Ni/Pd/Au) 74ABT logic buffer 32mA 12mA 8.3ns 5.08mm 5V
8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-PDIP -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.