Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ABT541BN

Buffer-driver; Octal Buffer Driver; 20; PDIP; 4.5 V (min.); 2 V (min.); -40 Deg
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT541BN.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.59%

CAD Models

Download Texas Instruments SN74ABT541BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.78
$ 0.791
Stock
383,764
161,249
Authorized Distributors
5
2
Case/Package
PDIP
PDIP
Number of Pins
20
-
Logic Function
AND, Buffer, Inverting
Buffer
Number of Elements
1
-
Number of Bits per Element
8
-
Low Level Output Current
64 mA
-
High Level Output Current
-32 mA
-
Propagation Delay
5.9 ns
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT541BN.

Related Parts

Texas InstrumentsSN74ABT244AN
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin PDIP Tube
Texas InstrumentsSN74ABT241AN
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin PDIP Tube
NXP Semiconductors74ABT540N,602
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin PDIP Tube
Texas InstrumentsSN74F244N
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin PDIP Tube
NXP SemiconductorsN74F244N,602
BUFFER; PDIP; BIPOLAR LOGIC; 5.0 V (NOM.); -15 MA (HIGH), 64 MA (LOW) O/P; -40
NXP SemiconductorsN74F540N,602
Tristate 1 8 4.5V 5.5V 64mA Buffer,Inverting 15mA DIP-20 Through hole mounting

Descriptions

Descriptions of Texas Instruments SN74ABT541BN provided by its distributors.

BUFFER-DRIVER; OCTAL BUFFER DRIVER; 20; PDIP; 4.5 V (MIN.); 2 V (MIN.); -40 DEG
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin PDIP Tube
Bus Driver, ABT Series, 8-Func, 8-Bit, True Output, BICMOS, PDIP20
IC,SN74ABT541BN,DIP-20 OCTAL BUFFER/DRIVER W/ 3-ST
8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-PDIP -40 to 85
22mA Non-inverting Tristate 8 8 1 8 4.5V 5.5V 64mA Buffer,Non-Inverting CMOS 32mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
Logic, Buff/Dvr Tri-St Octal, 20Dip; Logic Device Type:Buffer, Non Inverting; Logic Family/Base Number:74Abt541; Logic Case Style:Dip; No. Of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Ic Family:74Abt; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ABT541BN
LOGIC, BUFF/DVR TRI-ST OCTAL, 20DIP; Type de buffer: Mémoire tampon, non inverseur; Famille Logique/ Numéro de base: 74ABT541,; Type de boîtier CI logique: DIP; Nombre de broches: 20Broche(s); Tension, alimentation min.: 4.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ABT541BN .